NMB 2410ML-04W-B80-B00

DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 37CFM, Rib Mount, Lead Wires
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2410ML-04W-B80-B00.

IHS

Datasheet2 pages0 years ago

Future Electronics

element14

DigiKey

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DC Fan Ball Bearing 12V 0.197A 2.37W 5600RPM 29CFM 38dBA Flange
DC FAN, 12V, 60X60X25MM, 36CFM, 3.9W, 44DBA, 6900RPM, WIRE LEADS
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 37CFM, Flange Mount, Lead Wires
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 37CFM, Rib Mount, Lead Wires
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 37CFM, Flange Mount, 3-Lead Wires, Tachometer
DC Fan Ball Bearing 48V 0.09A 4.3W 6900RPM 36CFM 44dB Flange Mount

Descriptions

Descriptions of NMB 2410ML-04W-B80-B00 provided by its distributors.

DC Fans DC Axial Fan, 60x60x25mm, 12VDC, 37CFM, Rib Mount, Lead Wires
DC Fan Axial Ball Bearing 12V 37CFM 46dB 60 X 60 X 25mm
60x25mm, 12VDC, 19.0CFM, 4000 RPM, 31.0dB, Ball Bearing, Flange Mount
DC Fan, Axial Construction, 0.52A, 12V, 6.2W
Axial Fan, 60Mm, 12Vdc, 520Ma; Supply Voltage Vdc:12V; Fan Frame Type:Square; Fan Frame Size:60Mm; External Depth:25Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:37Cfm; Noise Rating:46Dba; Power Rating:6.2W; Rated Speed:7350Rpm Rohs Compliant: Yes |Nmb Technologies 2410ML-04W-B80-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2410ML-04W-B80-B00.
  • 2410ML04WB80B00