NMB 2410ML-05W-B50-B00

DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 23.3CFM, Rib Mount, Lead Wires
$ 6.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2410ML-05W-B50-B00.

IHS

Datasheet2 pages0 years ago

Farnell

Newark

element14

DigiKey

Inventory History

3 month trend:
-5.93%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 15V to 26.4V 25CFM 30dB 60 X 60 X 25mm High Speed
60 mm x 60 mm x 15 mm Tube Axial Fan 24 VDC Ball Bearing 20.2CFM 32.4dBA 12" Wires
DC FAN, 24V, 60X60X25MM, 23.5CFM, 1.8W, 34.5DBA, 4500RPM, WIRE LEADS
DC Fan Axial Ball Bearing 24V 10V to 27.6V 18.3CFM 34dB 60 X 60 X 15mm
60 mm x 60 mm x 25 mm Tube Axial Fan 24 VDC Ball Bearing 25CFM 30dBA 12" Wires Tach
DC Fan Axial Ball Bearing 24V 12V to 27.6V 19.8CFM 26.5dB 60 X 60 X 25mm

Descriptions

Descriptions of NMB 2410ML-05W-B50-B00 provided by its distributors.

DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 23.3CFM, Rib Mount, Lead Wires
NMB TECHNOLOGIES 2410ML-05W-B50-B00 Axial Fan, Tubeaxial, Square, Ball, 2410ML Series, 24 VDC, 60 mm, 25 mm, 23.3 cu.ft/min
FAN, 60X60X25MM, 24VDC, 23.3CFM, 35DB; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 25mm; Noise Rating: 35dBA; Flow Rate - Imperial: 23.3cu.ft/min; Flow Rate - Metric: 0.66m³/min; Bearing Type: Ba
Axial Fan, 60Mm, 24Vdc, 100Ma; Rango De Producto:Serie 2410Ml; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:25Mm; Rango De Flujo - Imperial:23.3Cu.ft/Min; Evaluación Del Ruido:35Dba |Nmb Technologies 2410ML-05W-B50-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2410ML-05W-B50-B00..
  • 2410ML05WB50B00