NMB 2404KL-04W-B50-B00

DC Fan Axial Ball Bearing 12V 10V to 13.8V 19.07CFM 36dB 60 X 60 X 10.3mm
$ 9.219
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2404KL-04W-B50-B00.

IHS

Datasheet3 pages0 years ago

Sager Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-70.15%

Supply Chain

Introduction Date2020-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 12V 8V to 13.8V 20.2CFM 32.4dB 60 X 60 X 15mm High Speed
DC Fan Ball Bearing 12V 0.16A 1.92W 4000RPM 19.1CFM 31dB Flange Mount
DC Fan Ball Bearing 12V 0.18A 2.16W 4800RPM 21.19CFM 36.5dBA Flange Mount
DC Fan Ball Bearing 12V 0.18A 2.16W 4800RPM 21.19CFM 36.5dBA Flange Mount
60 mm x 60 mm x 25 mm Tube Axial Fan 12 VDC Ball Bearing 25CFM 30dBA 12" Wires
DC Fan Axial Ball Bearing 12V 6V to 13.8V 18.3CFM 34dB 60 X 60 X 15mm

Descriptions

Descriptions of NMB 2404KL-04W-B50-B00 provided by its distributors.

DC Fan Axial Ball Bearing 12V 10V to 13.8V 19.07CFM 36dB 60 X 60 X 10.3mm
NMB TECHNOLOGIES 2404KL-04W-B50-B00 Axial Fan, Tubeaxial, Square, Ball, 2404KL Series, 12 VDC, 60 mm, 10 mm, 19 cu.ft/min, 0.54 m/min
FAN, 60X60X10MM, 12VDC, 19CFM, 36DB; Supply Voltage: 12V; Current Type: DC; Fan Frame Size: 60mm; External Depth: 10mm; Noise Rating: 36dBA; Flow Rate - Imperial: 19cu.ft/min; Flow Rate - Metric: 0.54m³/min; Bearing Type: Ball;
Axial Fan, 60Mm, 12Vdc, 270Ma; Rango De Producto:Serie 2404Kl; Tensión De Alimentación:12Vdc; Tamaño Del Marco Del Ventilador:60Mm; Profundidad Externa:10Mm; Rango De Flujo - Imperial:19Cu.ft/Min; Rango De Flujo - Métrico:0.54M³/Min |Nmb Technologies 2404KL-04W-B50-B00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2404KL-04W-B50-B00.
  • 2404KL-04W-B50-B00..
  • 2404KL04WB50B00