NMB 2406KL-04W-B39-L50

DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 14.1CFM, Rib Mount, 3-Lead Wires, Tachometer
$ 9.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 2406KL-04W-B39-L50.

IHS

Datasheet2 pages0 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 9.1
$ 8.68
$ 8.68
Stock
819
1,364
1,364
Authorized Distributors
2
6
6
Airflow
14.1 CFM
-
-
RPM
3600 RPM
3600 RPM
3600 RPM
Voltage Rating
-
12 V
12 V
Noise
-
-
-
Bearing Type
Ball
Ball
Ball
Material
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

DC Fan Axial Ball Bearing 24 Volt 12 Volt to 27.6 Volt 14.1 CFM 28dB (60 X 60 X 15mm)
DC Fans DC Axial Fan, 60x60x15mm, 24VDC, 14.1CFM, Rib Mount, 3-Leads, Lock Rotor Sensor
DC Fans DC Axial Fan, 60x60x25mm, 24VDC, 16.9CFM, Flange Mount, Lead Wires
DC Fan Axial Ball Bearing 24V 15V to 26.4V 17CFM 25dB 60 X 60 X 25mm Middle Speed
DC Fan Axial Ball Bearing 12V 8V to 13.8V 17.1CFM 30.6dB 60 X 60 X 15mm Middle Speed
DC Fan Axial Ball Bearing 5V 17.88CFM 27.9dB (60 X 60 X 25mm)

Descriptions

Descriptions of NMB 2406KL-04W-B39-L50 provided by its distributors.

DC Fans DC Axial Fan, 60x60x15mm, 12VDC, 14.1CFM, Rib Mount, 3-Lead Wires, Tachometer
Tubeaxial |Nmb Technologies 2406KL-04W-B39-L50
FAN AXIAL 60X15MM 12VDC WIRE

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2406KL04WB39L50