NMB 1606KL-05W-B30-L00

DC Fan Axial Ball Bearing 24V 22V to 25.2V 6CFM 28dB 40 X 40 X 15mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 1606KL-05W-B30-L00.

IHS

Datasheet2 pages0 years ago

DigiKey

Arrow Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

DC Fan Axial Ball Bearing 24V 20V to 25.2V 4.9CFM 20dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 9.2CFM 33.4dB 40 X 40 X 10.5mm High Speed
DC Fan Axial Ball Bearing 24V 21.6V to 26.4V 7CFM 25dB 40 X 40 X 10.5mm High Speed/Tachometer
DC Fan Sleeve Bearing 24V 0.09A 1.4W 6000RPM 6.7CFM 25dB Flange Mount
DC Fan Axial Ball Bearing 24V 20V to 25.2V 4.9CFM 20dB 40 X 40 X 20mm
DC Fan Axial Ball Bearing 24V 20V to 25.2V 7.4CFM 25.5dB 40 X 40 X 20mm

Descriptions

Descriptions of NMB 1606KL-05W-B30-L00 provided by its distributors.

DC Fan Axial Ball Bearing 24V 22V to 25.2V 6CFM 28dB 40 X 40 X 15mm
DC Fan, Axial Construction, 45A, 24V, 1.08W
DC Fans Part has been replaced by 04015SS-24L-AA-00
Dc Fan, Axial, 40Mm, 24Vdc, 45 Ma; Supply Voltage Vdc:24V; Fan Frame Type:Square; Fan Frame Size:40Mm; External Depth:15Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:6Cfm; Noise Rating:28Dba; Power Rating:1.08W; Rated Speed:6000Rpm Rohs Compliant: Yes |Nmb Technologies 1606KL-05W-B30-L00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1606KL05WB30L00