Orion OD4010-24HSS

DC Fan Sleeve Bearing 24V 0.09A 1.4W 6000RPM 6.7CFM 25dB Flange Mount
$ 6.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OD4010-24HSS.

Future Electronics

Datasheet1 page15 years ago

IHS

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.55%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

40 mm x 40 mm x 10.5 mm Tube Axial Fan 12 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires
FAD1-04010 Series 6000 RPM 40 x 40 x 10 mm 6.2 CFM 12 V 2 Wire DC Axial Fan
FAD1-04010 Series 6000 RPM 40 x 40 x 10 mm 6.2 CFM 5 V 2 Wire DC Axial Fan
DC Fan Ball Bearing 12V 0.04A 0.48W 6000RPM 6.9CFM 27dBA Flange Mount
40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Sealed Sleeve Bearing 9.2CFM 33.2dBA 12" Wires
DC Fans DC Fan, 40x10mm, 5VDC, 8CFM, 1.08W, 32dBA, 7000RPM, 0.19inch H2O, Vapo, Auto Restart

Descriptions

Descriptions of Orion OD4010-24HSS provided by its distributors.

DC Fan Sleeve Bearing 24V 0.09A 1.4W 6000RPM 6.7CFM 25dB Flange Mount
40x40x10.5mm Tubeaxial Fan 24 VDC Brushless Sleeve Bearing 12" Wires 9.2 CFM
DC Fan - 24V 40 x 40 x 10mm - Sealed Sleeve
DC FAN, SQUARE, 24V,0.09A,40X40X10MM,6.7CFM, 25DBA,6000RPM, WIRE LEADS
OD4010 Series 6000 RPM 40 x 40 x 10 mm 7 CFM 24 V Sleeve Bearing DC Fan
AXIAL FAN, 6.7CFM, 25DB, 1.4W, 24VDC; Su; AXIAL FAN, 6.7CFM, 25DB, 1.4W, 24VDC; Supply Voltage VDC: 24V; Fan Frame Type: Square; Fan Frame Size: 40mm; External Depth: 10mm; Bearing Type: Sleeve Bearing; Air Flow - CFM: 6.7CFM;
Fan; DC; 24VDC; 40x40x10.5mm; 0.26m3/min; 33.4dB.
DC Fan, Axial Construction, 0.09A, 24V, 1.92W
Fans & Blowers 24VDC .09A 6000RPM 6.7CFM 25dBA 40x10mm
FAN DC, 40X10 24V LONG LIFE LOW COST 6.7CFM
Axial Fan DC 40x40x10mm 24V 11.4m³/h
DC Tubeaxial Fan; 24VDC; 6.7 CFM
FAN AXIAL 40X10.5MM 24VDC WIRE
Orion 40 x 10mm(1.6X0.4in) 24VDC

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OD4010-24HSS.