NLD Electronic NLD29W804550500

LED INDICATOR, 28V GRN; LED Colour: Green; Operating Voltage: 28V; Mounting Hole Dia: 8mm; Forward Current If: 17mA;...
$ 9.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NLD Electronic NLD29W804550500.

element14 APAC

Datasheet1 page17 years ago

Inventory History

3 month trend:
-10.87%

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 1550mcd Automotive 2-Pin
LED Based Green 24AC/DC Bayonet Based
Single Color LED, Green, Tinted, T-3 1/4, 10.7mm

Descriptions

Descriptions of NLD Electronic NLD29W804550500 provided by its distributors.

LED INDICATOR, 28V GRN; LED Colour:Green; Operating Voltage:28V; Mounting Hole Dia:8mm; Forward Current If:17mA; Luminous Intensity:1.4cd; IP / NEMA Rating:IP67; Product Range:-; SVHC:No SVHC (27-Jun-2018); Additional Pr

Manufacturer Aliases

NLD Electronic has several brands around the world that distributors may use as alternate names. NLD Electronic may also be known as the following names:

  • NLD ELECTRONIC GMBH