NKK Switches YB215CWCPW01

Switch, P/b, Sealed, SPDT, On-(on), N.o/n.c, Round, Non-illum, No Cap, 3A, 125VAC, Qc
$ 24.49
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches YB215CWCPW01.

Farnell

Datasheet11 pages13 years ago

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesLB15CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesLB15WKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesYB15CKW01-BB
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Solder/quick Connect Terminal, Panel Mount

Descriptions

Descriptions of NKK Switches YB215CWCPW01 provided by its distributors.

SWITCH, P/B, SEALED, SPDT, ON-(ON),N.O/N.C, ROUND, NON-ILLUM, NO CAP,3A,125VAC, QC
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 30VDC, Quick Connect/solder Terminal, Panel Mount-threaded
Switch Push Button ON (ON) SPDT Flush Round Button 3A 250VAC 30VDC Momentary Contact Panel Mount
Flush Round Button Momentary Contact SPDT -22 30V 250V 100000Cycles SPDT 25mm*25mm
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250VAC; Contact Configuration: SPDT; Switch Operation: On-(On); Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; Contact Current Max: 3A; Switch Terminals: Quick Connect, Solder
Switch, Pushbutton, Non-Illuminated, Spdt, 3A, 250Vac; Product Range:Yb2 Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:3A Rohs Compliant: Yes |Nkk Switches YB215CWCPW01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP