NKK Switches LB15CKW01

Switch, Pushbutton, Non-illuminated, SPDT, 3A, 250V
$ 12.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches LB15CKW01.

Farnell

Datasheet12 pages14 years ago

TME

Arrow Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.45%

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2013-12-23
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

NKK SwitchesLB15SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesYB15RKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250VAC
NKK SwitchesYB15MKW01
SWITCH, P/B, SPDT, ON-(ON),ROUND, NON-ILLUMINATED, NO CAP,3A,125VAC,.110" QC

Descriptions

Descriptions of NKK Switches LB15CKW01 provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
SWITCH, P/B, SPDT, ON-(ON), RND, BLK BODY, NON-ILLUM, NO CAP, 3A, 125VAC, QC
Round Button Momentary Contact SPDT -22 1000000Cycles 30V 250V 100000Cycles 3A SPDT
SWITCH PUSHBUTTON SPDT 3A 125V
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V; Product Range: -; Contact Configuration: SPDT; Switch Operation: On-(On); Contact Current Max: 3A; Contact Voltage AC Nom: 250V; Illumination Color: -; Contact Voltage DC Nom: 30V
Switch, Pushbutton, Non-Illuminated, Spdt, 3A, 250V; Product Range:Lb Series; Panel Cutout Diameter:22Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:3A Rohs Compliant: Yes |Nkk Switches LB15CKW01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP