NKK Switches WT25T

Toggle Switch, Sealed, DPDT, On-none-(on), Bat Actuator, 10A, 125VAC, Screw Lug
$ 25.465
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WT25T.

TME

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM3645NF
Switch Toggle Mom ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3647NF
Switch Toggle Mom OFF Mom DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3646NF
Switch Toggle ON ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesWT21T
Switch Toggle ON None OFF DPST Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT23T
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT22T
Switch Toggle ON None ON DPDT Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches WT25T provided by its distributors.

TOGGLE SWITCH, SEALED, DPDT, ON-NONE-(ON),BAT ACTUATOR,10A,125VAC, SCREW LUG
Environmentally Sealed Toggle |Nkk Switches WT25T
NKK WT25T Toggle Switch, DPDT, 6A @ 250V, Screw. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Momentary On, AC Contact Rating 10A @ 125VAC, 6A @ 250VAC, HP [DELETE], Terminals Screw, Mounting Hole 0.49 In. dia., DC Contact Rating 10A @ 30VDC, Actuator Style Bat, Actuator Length 0.687 In., Stem Length 0.378 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range -22 Degrees to 158 Degrees F, Special Features Environmentally Sealed, Standards IP67 (Front Panel)/ IP60 (Back Panel)

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP