NKK Switches WT13L

Toggle Switch, Wt Series, Spdt, On-Off-On, Panel, 10 A, 125 V |Nkk Switches WT13L
$ 28.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WT13L.

element14 APAC

Datasheet6 pages19 years ago

Mouser

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-17.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesWT18L
TOGGLE SWITCH, SEALED, SPDT,(ON)-OFF-(ON),BAT ACTUATOR,10A,125VAC, WIRE LEAD
NKK SwitchesWT12L
TOGGLE SWITCH, SEALED, SPDT, ON-NONE-ON, BAT ACTUATOR, 10A, 125VAC, WIRE LEAD
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Toggle switch, metal, 1 pole, latching, On-Off-On, 12 A/28 VDC, silver-plated, 3639NF/2
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesWT19L
TOGGLE SWITCH, SEALED, SPDT, ON-OFF-(ON),BAT ACTUATOR,10A,125VAC, WIRE LEAD

Descriptions

Descriptions of NKK Switches WT13L provided by its distributors.

Toggle Switch, Wt Series, Spdt, On-Off-On, Panel, 10 A, 125 V |Nkk Switches WT13L
TOGGLE SWITCH, SEALED, SPDT, ON-OFF-ON, BAT ACTUATOR, 10A, 125VAC, WIRE LEAD
TOGGLE SWITCH, SPDT, IP67, ON-OFF-ON
TOGGLE SWITCH, SPDT, IP67, ON-OFF-ON; Switch Operation:On-Off-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:10A; Switch Mounting:Panel; Contact Voltage AC Nom:125V; Sw
TOGGLE SWITCH, SPDT, IP67, ON-OFF-ON; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Switch Function Type:On-Off-On; Contact Configuration:SPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:10A; Max Contact Current DC:10A; Terminal Type:Wire; Bush Thread Length:9.6mm; Contact Current @ Contact Voltage AC Max:10A; Contact Current @ Contact Voltage DC Max:10A; Contact Material:Silver Alloy Plus copper; Contact Plating:Silver; Dielectric Strength, VDC:1500V ac; External Depth:20.8mm; Flammability Rating:UL94V-0; Height:32.11mm; IP Rating:IP67; Lever Length:17.5mm; No. of Electrical Operations:15000; No. of Poles:1; No. of Positions:3; Panel Cut-out Diameter:12.5mm; Resistance, Contact:30mohm; Resistance, Insulation:200Mohm; Resistive Current Rating:6A; Shaft Diameter:5.7mm; Single Flat Panel Cut-out Diameter:11.2mm; Temp, Op. Max:70°C; Temp, Op. Min:-30°C; Termination Method:Wire Lead; Thickness, Panel Max:4.0mm; Thread Size:M12 P1; Voltage, Contact AC:125V

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP