NKK Switches WT12L

Toggle Switch, Sealed, SPDT, On-none-on, Bat Actuator, 10A, 125VAC, Wire Lead
$ 26.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches WT12L.

element14 APAC

Datasheet6 pages19 years ago

Mouser

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-81.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
APEM3635NF
Switch Toggle Mom ON SPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
NKK SwitchesWT18L
TOGGLE SWITCH, SEALED, SPDT,(ON)-OFF-(ON),BAT ACTUATOR,10A,125VAC, WIRE LEAD
NKK SwitchesWT19L
TOGGLE SWITCH, SEALED, SPDT, ON-OFF-(ON),BAT ACTUATOR,10A,125VAC, WIRE LEAD
NKK SwitchesWT13L
Toggle Switch, Wt Series, Spdt, On-Off-On, Panel, 10 A, 125 V |Nkk Switches WT13L

Descriptions

Descriptions of NKK Switches WT12L provided by its distributors.

TOGGLE SWITCH, SEALED, SPDT, ON-NONE-ON, BAT ACTUATOR, 10A, 125VAC, WIRE LEAD
Toggle Sw, Spdt, 10A/125Vac/30Vdc, Panel; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:Wt Series; Switch Mounting:Panel Mount; Contact Current Max:10A Rohs Compliant: Yes |Nkk Switches WT12L
TOGGLE SWITCH, SPDT, IP67, ON-ON; SVHC:Bis (2-ethyl(hexyl)phthalate) (DEHP); Switch Function Type:On-One-On; Contact Configuration:SPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:30V; Max Contact Current AC:10A; Max Contact Current DC:10A; Terminal Type:Wire; Bush Thread Length:9.6mm; Contact Current @ Contact Voltage AC Max:10A; Contact Current @ Contact Voltage DC Max:10A; Contact Material:Silver Alloy Plus copper; Contact Plating:Silver; Dielectric Strength, VDC:1500V ac; External Depth:20.8mm; Flammability Rating:UL94V-0; Height:32.11mm; IP Rating:IP67; Lever Length:17.5mm; No. of Electrical Operations:15000; No. of Poles:1; No. of Positions:3; Panel Cut-out Diameter:12.5mm; Resistance, Contact:30mohm; Resistance, Insulation:200Mohm; Resistive Current Rating:6A; Shaft Diameter:5.7mm; Single Flat Panel Cut-out Diameter:11.2mm; Temp, Op. Max:70°C; Temp, Op. Min:-30°C; Termination Method:Wire Lead; Thickness, Panel Max:4.0mm; Thread Size:M12 P1; Voltage, Contact AC:125V

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • WT-12L