Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components S202031MS02Q

Slide Switch, 2 Positions, DPDT, Latched, 1A, 125VDC, Solder Terminal, Through Hole-straight
$ 3.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components S202031MS02Q.

IHS

Datasheet5 pages10 years ago
Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

Factory Futures

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+128%

CAD Models

Download C&K Components S202031MS02Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K ComponentsS602031MS02Q
Switch Slide ON ON DPDT Extended Top Slide 12A 250VAC 125VDC PC Pins Thru-Hole Bulk
C&K ComponentsS202121MS02Q
Switch Slide ON ON DPDT Screwdriver 6A 250VAC 125VDC PC Pins Thru-Hole Bulk
C&K ComponentsS202131MS08Q
Slide Switch, 6 Positions, Dpdt, Latched, 1A, 125Vdc, 6 Pcb Hole Cnt, Solder Terminal, Through
NKK SwitchesSS22SDP2
Switch Slide ON None ON DPDT Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SBH2
Switch Slide ON None ON DPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole
NKK SwitchesSS22SDH2
Switch; Slide; DPDT; ON-NONE-ON; Side Actuated; Through Hole; Silver; 0.1A; 30VDC; PC Pin

Descriptions

Descriptions of C&K Components S202031MS02Q provided by its distributors.

Slide Switch, 2 Positions, DPDT, Latched, 1A, 125VDC, Solder Terminal, Through Hole-straight
Switch Slide ON ON DPDT Extended Top Slide 6A 250VAC 125VDC PC Pins Thru-Hole Bulk
SWITCH, SLIDE, DPDT, ON-ON,.335"ACT, W/DETENT,6A,125VAC, PC THRUHOLE, PC THRUHOLE
S Series SPDT 6 A PC Thru-Hole Slide Switch
SLIDE SWITCH, DPDT; Contact Configuration:SPDT; Switch Operation:On-Off-On; Contact Voltage AC Max:250V; Contact Voltage DC Max:125V; Contact Current Max:6A; Switch Mounting:PCB; SVHC:No SVHC (15-Dec-2010); Actuation Type:Raised; Contact Configuration:SPDT; Contact Current AC Max:6A; Contact Current DC Max:1A; Switch Operation:ON-OFF-ON; Terminal Type:PCB
Slide Switch; Circuitry:DPDT; Switch Terminals:Through Hole; Contact Current Max:6A; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.