NKK Switches S822/CUL

Toggle Switch, DPDT, On-on, 30A, 30VDC, Screw Terminal, Toggle Actuator, Panel Mount
$ 30.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S822/CUL.

RS (Formerly Allied Electronics)

Datasheet23 pages9 years ago
Datasheet0 pages0 years ago

New Yorker Electronics

Inventory History

3 month trend:
+2.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesS823
Switch Toggle ON OFF ON DPDT Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads
NKK SwitchesS821D
Switch Toggle ON None OFF DPST Flat Lever Screw Lug 30A 250VDC Panel Mount with Threads
NKK SwitchesS822D
Switch Toggle ON None ON DPDT Flat Lever Screw Lug 30A 250VDC Panel Mount with Threads
APEM649H
Switch Toggle ON OFF ON DPDT Round Lever Screw 15A 400VAC Panel Mount with Threads
APEM3645NF
Switch Toggle Mom ON DPDT Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
APEM3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S822/CUL provided by its distributors.

Toggle Switch, DPDT, On-on, 30A, 30VDC, Screw Terminal, Toggle Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, ON-NONE-ON, NON-ILLUMINATED,22.00MM ACTUATOR,30A,125VAC, SCREW
Toggle Switches DPDT ON NONE ON HIGH CAP, SCREW LUG
Toggle Sw, Dpdt, 30A/250Vac/30Vdc, Panel; Switch Operation:On-None-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:30A; Switch Terminals:Screw Rohs Compliant: Yes |Nkk Switches S822/CUL

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S822CUL