NKK Switches S821

Switch Toggle ON None OFF DPST Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads
$ 26.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S821.

Future Electronics

Datasheet0 pages0 years ago

Factory Futures

RS (Formerly Allied Electronics)

TME

New Yorker Electronics

Inventory History

3 month trend:
-9.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NKK SwitchesS821D
Switch Toggle ON None OFF DPST Flat Lever Screw Lug 30A 250VDC Panel Mount with Threads
APEM641H
Switch Toggle ON OFF DPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS331T
Switch Toggle ON None OFF DPST Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT21T
Switch Toggle ON None OFF DPST Round Lever Screw Lug 10A 250VAC 30VDC Panel Mount with Threads
APEM3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF DPST Round Lever Screw 10A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S821 provided by its distributors.

Switch Toggle ON None OFF DPST Round Lever Screw Lug 30A 250VAC 125VDC Panel Mount with Threads
SWITCH, TOGGLE, DPST, ON-NONE-OFF, NONILLUMINATED,22.00MM ACTUATOR,30A,125VAC, SCREW
Switch,Toggle,High Capacity, 2 Pole,Screw Terminals,DPST,On-None-Off
S Series DPDT On-None-Off Solder Lug High Capacity Toggle Switch
Toggle Switch, 3PDT, Latched, 30A, 30VDC, Screw Terminal, Standard Toggle Actuator, Panel Mount-threaded
Switch, Toggle, Dpst, 30A, 250Vac; Switch Operation:On-Off; Contact Configuration:Dpst; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:30A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches S821

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-821