Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S331T

Switch Toggle ON None OFF DPST Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads

$ 12.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S331T.

Farnell

Datasheet0 pages0 years ago

Factory Futures

RS (Formerly Allied Electronics)

TME

DigiKey

Inventory History

3 month trend:
-21.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

APEM641H
Switch Toggle ON OFF DPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
NKK SwitchesS331
Switch Toggle ON None OFF DPST Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS331F
Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS331F/C-UL
Switch Toggle ON None OFF DPST Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GK54-73
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
E-SwitchST262D00
Switch Toggle OFF ON DPST Round Bat Lever Screw 20A 277VAC 1491.4VA Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S331T provided by its distributors.

Switch Toggle ON None OFF DPST Round Lever Screw Lug 15A 250VAC 30VDC Panel Mount with Threads
SWITCH, TOGGLE, DPST, ON-NONE-OFF, NON-ILLUM,17.50MM ACTUATOR,25A,125VAC, SCREW
Toggle Switch, DPST, On-off, Latched, 15A, 30VDC, Screw Terminal, Bat Type Actuator, Panel Mount
S Series DPST On-None-Off Standard Round Panel Mount Toggle Switch
TOGGLE SWITCH, DPST, 15A, 250V; Switch Operation:On-Off; Contact Configuration:DPST; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:15A; Contact Voltage AC Nom:250V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-331T