NKK Switches S6AL

NKK Switches Double Pole Double Throw (DPDT) Toggle Switch, Latching, IP67, Panel Mount
$ 19.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S6AL.

Future Electronics

Datasheet0 pages0 years ago
Datasheet5 pages19 years ago
Datasheet6 pages7 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

TME

New Yorker Electronics

Inventory History

3 month trend:
+6.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS333
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS332
Switch Toggle ON None ON DPDT Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS28AW
SWITCH, TOGGLE, SEALED, DPDT,(ON)-OFF-(ON),NON-ILLUM,17.50MM ACT,15A,125VAC, SOLDER
APEM646H/2
Switch Toggle ON ON DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GM50-73
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL50-73
Switch Toggle ON None ON DPDT Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S6AL provided by its distributors.

NKK Switches Double Pole Double Throw (DPDT) Toggle Switch, Latching, IP67, Panel Mount
SWITCH, TOGGLE, SEALED, DPDT, ON-NONE-ON, LOCKING 23.50 MM LEVER ACT,20A,125VAC, SLDR
Toggle Switch DPDT On-On (maintained) 250Vac 20A/125Vac Solder Terminal
Switch Toggle ON None ON DPDT Locking Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
SWITCH TOGGLE DPDT 20A 125V / Toggle Switch DPDT Panel Mount
Toggle Switch, DPDT, On-on, Latched, 20A, 30VDC, Quick Connect Terminal, Locking Lever Actuator, Panel Mount
Switch, Toggle, Dpdt, 20A, 125Vac; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S6AL

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-6AL