NKK Switches S42T

Switch Toggle ON None ON 4PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
$ 27.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S42T.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Mouser

New Yorker Electronics

Inventory History

3 month trend:
-23.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS43T
Switch Toggle ON OFF ON 4PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS43
Switch Toggle ON OFF ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS42
Switch Toggle ON None ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
C&K Components7401SYZQE
Switch Toggle ON None ON 4PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
APEM5266AB
Switch Toggle ON ON 4PDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON ON ON DP3T Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S42T provided by its distributors.

Switch Toggle ON None ON 4PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH,4PDT, ON-NONE-ON, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC, SCREW
Toggle Switch, 4PDT, On-on, Horizontal, 20A, 30VDC, Screw Terminal, Toggle Bat Actuator, Panel Mount
Switch, Toggle, 4Pdt, 25A, 125Vac; Switch Operation:On-On; Contact Configuration:4Pdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S42T
NKK S42T Toggle Switch, 4PDT, 9A @ 250V, Screw. More details: Toggle Switch, Contact Form 4PDT, Number of Connections 12, Switch Function On/On, AC Contact Rating 25A @ 125VAC, 9A @ 250VAC, HP -, Terminals Screw, Mounting Hole 0.50 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP