Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NKK Switches S42

Switch Toggle ON None ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
$ 21.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S42.

Future Electronics

Datasheet0 pages0 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

Mouser

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
-3.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NKK SwitchesS43
Switch Toggle ON OFF ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS48
Switch Toggle (ON) OFF (ON) 4PDT Bat Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS49
Switch Toggle ON OFF (ON) 4PDT Bat Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
C&K Components7401SYZQE
Switch Toggle ON None ON 4PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON ON DP3T Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, 100 SERIES, 4PDT, ON-OFF-ON, SEALED, 5A, 120VAC, 28VDC, SOLDER

Descriptions

Descriptions of NKK Switches S42 provided by its distributors.

Switch Toggle ON None ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH,4PDT, ON-NONE-ON, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC, SOLDER
Toggle Switch 4PDT On-On (maintained) 250Vac 25A/125Vac Solder Terminal
Toggle Switch, 4PDT, On-on, Horizontal, 20A, 30VDC, Solder Lug Terminal, Toggle Bat Actuator, Panel Mount
S Series DPDT On-Off-On Solder Lug Medium/High Capacity Toggle Switch
Switch, Toggle, 4Pdt, 25A, 125Vac; Switch Operation:On-On; Contact Configuration:4Pdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S42
NKK S42 Toggle Switch, 4PDT, 9A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form 4PDT, Number of Connections 12, Switch Function On/On, AC Contact Rating 25A @ 125VAC, 9A @ 250VAC, HP -, Terminals Solder Lug, Mounting Hole 0.50 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Length 1.063 In., Stem Length 0.470 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-42