Descriptions of NKK Switches S338R provided by its distributors.
SWITCH, TOGGLE, DPDT,(ON)-OFF-(ON),27.00MM FLATTED BLACK ACTUATOR,25A,125VAC, SLDR
Toggle Switch, DPDT, (on)-off-(on), Momentary, 20A, 30VDC, Solder Terminal, Locking Lever Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, 20A, 250VAC
Switch, Toggle, Dpdt, 20A, 250Vac; Switch Operation:(On)-Off-(On); Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:20A; Contact Voltage Ac Nom:250Vrohs Compliant: Yes |Nkk Switches S338R
NKK S338R Toggle Switch, DPDT, 6A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function Momentary On/Off/Momentary On, AC Contact Rating 15A @ 125VAC, 6A @ 250VAC, HP [DELETE], Terminals Solder Lug, Mounting Hole 0.49 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Flattened Lever, Actuator Length 1.063 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA