NKK Switches S333R

Switch Toggle ON OFF ON DPDT Flat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
$ 15.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S333R.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Mouser

New Yorker Electronics

Inventory History

3 month trend:
-67.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesS332R
Switch Toggle ON None ON DPDT Flat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS338R
SWITCH, TOGGLE, DPDT,(ON)-OFF-(ON),27.00MM FLATTED BLACK ACTUATOR,25A,125VAC, SLDR
NKK SwitchesS339R
SWITCH, TOGGLE, DPDT, ON-OFF-(ON),27.00MM FLATTED BLACK ACTUATOR,25A,125VAC, SLDR

Descriptions

Descriptions of NKK Switches S333R provided by its distributors.

Switch Toggle ON OFF ON DPDT Flat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH, DPDT, ON-OFF-ON,27.00MM FLATTED BLACK ACTUATOR,20A,125VAC, SOLDER
SWITCH, TOGGLE, DPDT, 25A, 125VAC
Switch, Toggle, Dpdt, 25A, 125Vac; Switch Operation:On-Off-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:S300 Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S333R
NKK S333R Toggle Switch, DPDT, 15A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form DPDT, Number of Connections 6, Switch Function On/Off/On, AC Contact Rating 25A @ 125VAC, 15A @ 250VAC, HP -, Terminals Solder Lug, Mounting Hole 0.50 In. dia., DC Contact Rating 25A @ 30VDC, Actuator Style Flattened Lever, Actuator Length 1.063 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-333R