NKK Switches S32

Switch Toggle ON None ON 3PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
$ 14.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S32.

Future Electronics

Datasheet0 pages0 years ago
Datasheet10 pages19 years ago
Datasheet0 pages0 years ago

Mouser

RS (Formerly Allied Electronics)

New Yorker Electronics

Inventory History

3 month trend:
+0.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesS33
Switch Toggle ON OFF ON 3PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS35
Switch Toggle ON None (ON) 3PDT Bat Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS39
Switch Toggle ON OFF (ON) 3PDT Bat Lever Solder Lug 15A 250VAC 30VDC Panel Mount with Threads
C&K Components7301SYZQE
Switch Toggle ON None ON 3PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON ON 3PDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches S32 provided by its distributors.

Switch Toggle ON None ON 3PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
TOGGLE SWITCH,3PDT, ON-NONE-ON, NON-ILLUM,17.50MM ACTUATOR,20A,125VAC, SOLDER
Toggle Switch, 3PDT, On-on, Latched, 20A, 30VDC, Solder Terminal, Toggle Bat Actuator, Panel Mount
Switch, Toggle, 3Pdt, 25A, 125Vac; Switch Operation:On-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:S Series; Switch Mounting:Panel Mount; Contact Current Max:25A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches S32
NKK S32 Toggle Switch, 3PDT, 9A @ 250V, Solder Lug. More details: Toggle Switch, Contact Form 3PDT, Number of Connections 9, Switch Function On/On, AC Contact Rating 25A @ 125VAC, 9A @ 250VAC, HP -, Terminals Solder Lug, Mounting Hole 0.50 In. dia., DC Contact Rating 20A @ 30VDC, Actuator Style Bat, Actuator Length 0.689 In., Stem Length 0.472 In., Stem Dia. and Thread Size M12 P1 x 0.492 In., Operating Temp. Range 14 Degrees to 158 Degrees F, Standards UL Recognized/CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-32