NKK Switches S116R

Switch Toggle ON None ON DPDT Paddle Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
$ 9.559
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches S116R.

New Yorker Electronics

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Mouser

Arrow Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

Switch Toggle ON ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON OFF ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5646A9
Switch Toggle ON ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Carling Technologies2GM50-73
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL50-73
Switch Toggle ON None ON DPDT Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
ElectroswitchT8201
Switch Toggle ON None ON DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount

Descriptions

Descriptions of NKK Switches S116R provided by its distributors.

Switch Toggle ON None ON DPDT Paddle Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, DPDT, On-on, 5A, 30VDC, Quick Connect Terminal, Toggle Actuator, Panel Mount
SWITCH, TOGGLE, DPDT, ON-NONE-ON, NON-ILLUM,29.00MM BLACK PADDLE,5A,125VAC, SOLDER
SWITCH, TOGGLE, DPDT, 5A, 125VAC; Switch; SWITCH, TOGGLE, DPDT, 5A, 125VAC; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:5A; Switch Mounting:Panel Mount; Contact Voltage AC Nom:125V

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-116R