Electroswitch T8201

Switch Toggle ON None ON DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount
$ 3.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Electroswitch T8201.

IHS

Datasheet1 page25 years ago

Electro Sonic

Inventory History

3 month trend:
-94.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Carling Technologies2GM50-73
Switch Toggle ON OFF ON DPDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies2GL50-73
Switch Toggle ON None ON DPDT Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
APEM5646A9
Switch Toggle ON ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS116R
Switch Toggle ON None ON DPDT Paddle Solder Lug 5A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Electroswitch T8201 provided by its distributors.

Switch Toggle ON None ON DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount
Toggle Switch, DPDT, On-on, Latched, 0.5A, 28VDC, 2 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
SWITCH, TOGGLE, DPDT, 1A, 125V; Switch Operation: On-On; Contact Configuration: DPDT; Illumination: Non Illuminated; Product Range: T8000 Series; Contact Current Max: 1A; Switch Mounting: -; Contact Voltage AC Nom: 125V
Switch, Toggle, Dpdt, 1A, 125V; Rango De Producto:Serie T8000; Contacto, Configuración:Dpdt; Interruptor, Operación:On-On; Montaje Del Interruptor:-; Contacto, Intensidad Max:1A; Contacto, Tensión Ac Nom:125V |Electroswitch T8201

Manufacturer Aliases

Electroswitch has several brands around the world that distributors may use as alternate names. Electroswitch may also be known as the following names:

  • ELECTRO SWITCH CORP
  • ELECTROSW
  • ELECTROSWITC
  • ELECTRO SWIT
  • ELECTRO S
  • Electroswitch Inc
  • ELECTRO SWITCH WEYMOUTH MASS
  • ELECTROSWITCH ELECTRONIC PRODUCTS
  • Electroswitch Power Switches and Relays
  • ELECTROSWITCH SOUTHERN
  • ELECTRO SWI
  • ELECTROSWITCH CORPORATION
  • JBT Switch/Electroswitch
  • ELECTROSWITCH (OAK)
  • Gaynor
  • ELECTROSWITCH INCORPORATED
  • MF ELECTROSWITCH
  • ELECTROSWITCH ELECTR
  • ELECTROSWITCH/FORMERLY GAYNOR