NKK Switches MB2085SS1W01

Switch Pushbutton DPDT 6A 125V
$ 6.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MB2085SS1W01.

element14 APAC

Datasheet8 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-08-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMB2061SS1W01
SWITCH PUSHBUTTON DPDT 6A 125V
NKK SwitchesMB2061SB1W01-DA
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 6A, 125V
NKK SwitchesMB2061SS1W01-BC
Switch Push Button ON (ON) DPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
APEM8646A
APEM 8646A Pushbutton Switch, DPDT, On-On, 250 V, 30 V, 6 A, Solder
C&K ComponentsPHB2UOATS1A
Pushbutton Switch, Momentary, 1A, 15VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Descriptions

Descriptions of NKK Switches MB2085SS1W01 provided by its distributors.

SWITCH PUSHBUTTON DPDT 6A 125V
Switch Push Button ON ON DPDT Round Plunger 6A 250VAC 30VDC Alternate Contact Panel Mount Solder Lug
PUSHBUTTON SWITCH, DPDT, ON-ON; Switch Operation: On-On; Contact Configuration: DPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Contact Current Max: 6A; Switch Terminals: Solder Lug; Product Range: MB2000 Serie
Switch, Pushbutton, Non-Illuminated, Dpdt, 6A, 125V; Contacto, Configuración:Dpdt; Interruptor, Operación:On-On; Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:6A; Rango De Producto:Serie Mb2000 |Nkk Switches MB2085SS1W01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP