NKK Switches M2T13SA5W03/UC

Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount
$ 3.35
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2T13SA5W03/UC.

Farnell

Datasheet8 pages14 years ago

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2011-11-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

NKK SwitchesM2T12SA5G03/U
SWITCH, MINI, TOGGLE, SEALED, SPDT, ON-NONE-ON,.500" BAT ACT,0.4A,28VAC/DC, STR PC
NKK SwitchesM2012S2A2W25/UC
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
TE ConnectivityA105SYCQ04
Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
TE Connectivity3-1825136-2
SWITCH, A TOGGLE, S ACTUATOR, D9 BUSHING, A TERMINAL, B CONTACT | TE Connectivity A101SD9AB04
TE ConnectivityA105MYV30Q04
TOGGLE SWITCH, SPDT, MOMENTARY, 5A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
TE Connectivity / AMP2-1825142-4
Toggle Switch, SPDT, On-off-on, Latched, 0.4A, 20VDC, Solder Terminal, Lever Actuator, Panel Mount

Descriptions

Descriptions of NKK Switches M2T13SA5W03/UC provided by its distributors.

Switch Toggle ON OFF ON SPDT Bat Lever PC Pins 6A 250VAC 30VDC PC Mount
SWITCH, MINI TOGGLE, SEALED, SPDT, ON-OFF-ON,.500" BAT ACT,6A,125VAC, STRAIGHT PC
Toggle Switch, SPDT, On-off-on, Latched, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
M2 Series Mini SPDT On-Off-On Standard Round Through Hole Toggle Switch
SWITCH, TOGGLE, SPDT, 6A, 125VAC
Switch, Toggle, Spdt, 6A, 125Vac; Switch Operation:on-Off-On; Contact Configuration:spdt; Illumination:non Illuminated; Product Range:-; Contact Current Max:6A; Switch Mounting:panel Mount; Contact Voltage Ac Nom:125V Rohs Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP