NKK Switches M2032BB1W01

Switch Toggle ON None ON 3PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
$ 10.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2032BB1W01.

Future Electronics

Datasheet12 pages14 years ago
Datasheet11 pages19 years ago
Datasheet0 pages0 years ago

TME

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Switch Toggle ON OFF ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Carling Technologies2M1-3P1-T1-B1-M1QE
Switch, Toggle, Panel Mount, 5 A @ 125 VAC or 28 VDC, 2 A @ 250 VAC, 3PDT
Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7301SYZQE
Switch Toggle ON None ON 3PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7301SPCWZQE
Switch Toggle ON None ON 3PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of NKK Switches M2032BB1W01 provided by its distributors.

Switch Toggle ON None ON 3PDT Large Bat Lever Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, 3PDT, On-on, Latched, 9 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Panel Mount
Miniature Toggle Switch ON-ON 3CO
SWITCH, TOGGLE, 3PDT, 6A, 125VAC; Switch Operation:On-On; Contact Configuration:3PDT; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes
BUSHING MOUNT MINIATURE TOGGLE TOGGLE
Toggle Switches ON-NONE-ON 3PDT
MINIATURE TOGGLE/MULTI-FUNCTION
IC HALF BRIDGE DRIVER 50A 40PQFN

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP