NKK Switches M2022LL2W13

Switch Toggle ON None ON DPDT Locking Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
$ 11.66
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2022LL2W13.

TME

Datasheet28 pages9 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches M2022LL2W13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7211SYCGE
Switch Toggle ON ON ON DPDT Round Toggle PC Pins 5A 250VAC 28VDC 0.4VA PC Mount with Threads
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount
Carling Technologies2M1-DP1-T1-B1-M2QE
Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K ComponentsU21MD9AME
SWITCH TOGGLE DPDT 5A 120V

Descriptions

Descriptions of NKK Switches M2022LL2W13 provided by its distributors.

Switch Toggle ON None ON DPDT Locking Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
SWITCH, MINI TOGGLE, DPDT, ON-NONE-ON,.201 LOCKING LVR, NO CAP,6A,125VAC,.250 STR PC
Toggle Switch, DPDT, On-on, Latched, 10 PCB Hole Cnt, Solder Terminal, Locking Lever Actuator, Through Hole-straight
Toggle Switch, Dpdt, 6A, 125Vac, Th; Switch Operation:On-On; Contact Configuration:Dpdt; Illumination:Non Illuminated; Product Range:M Series; Contact Current Max:6A; Switch Mounting:Through Hole; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2022LL2W13

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP