NKK Switches M2018TNW01-DA

Switch Rocker (ON) OFF (ON) SPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
$ 8.68
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2018TNW01-DA.

Future Electronics

Datasheet0 pages0 years ago
Datasheet10 pages20 years ago

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesM2018TJW01
Switch Rocker (ON) OFF (ON) SPDT Solder Lug 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2013TNW01-DA
Switch Rocker ON OFF ON SPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2018TJW01-FA-1A
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Rocker 6A 250VAC 30VDC 50000Cycles
TE Connectivity3-1571986-6
Rocker Switch, SPDT, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount
C&K Components7101J51ZQE22
Switch, SMALL Rocker W/BEZEL, SPDT, ON-NONE-ON, 5A@120VAC OR 28VDC; 2A@250VAC
C&K ComponentsT101J1ZQE2
Rocker Switch,straight,spdt,on-On-On,solder Terminal,rocker |C&k Components T101J1ZQE2

Descriptions

Descriptions of NKK Switches M2018TNW01-DA provided by its distributors.

Switch Rocker (ON) OFF (ON) SPDT Solder Lug Small Rocker 6A 250VAC 30VDC 50000Cycles
Rocker Switch, SPDT, (on)-off-(on), Latched, Solder Terminal, Rocker Actuator, Panel Mount
SWITCH, ROCKER, SPDT,(ON)-OFF-(ON),.272 FRAME,.365 BLACK ROCKER,6A,125VAC, SOLDER
M20 Series SPDT On Off On Solder Lug Wide Flat Frame Black Rocker Switch
SWITCH, ROCKER, SPDT, 6A, 125VAC, BLACK; Illumination: Non Illuminated; Contact Configuration: SPDT; Switch Operation: (On)-Off-(On); Actuator / Cap Colour: Black; Switch Mounting: Panel Mount; Contact Current Max: 6A; Product Range: -
Switch, Rocker, Spdt, 6A, 125Vac, Black; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido)-Apagado-(Encendido); Color Del Actuador/Tapa:Negro; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:6A |Nkk Switches M2018TNW01-DA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • M2018TNW01DA