NKK Switches M2011SS1W03

Switch Toggle ON None OFF SPST Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
$ 4.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2011SS1W03.

Inventory History

3 month trend:
+0.00%

CAD Models

Download NKK Switches M2011SS1W03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

Carling Technologies2M1-SP1-T1-B1-M2QE
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP1-T1-B1-M2QE
Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-SP3-T1-B1-M2QE
Switch Toggle ON OFF ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
NKK SwitchesM2011S3A1W03
SWITCH TOGGLE SPST 6A 125V
NKK SwitchesM2011SD1W03
SWITCH, TOGGLE, MINI, SPST, ON-NONE-OFF, NON-ILLUM,.413 BAT, NO CAP,6A,125VAC, STR PC
Switch Toggle ON ON SPDT Round Lever PC Pins 4A 250VAC 30VDC PC Mount with Bracket

Descriptions

Descriptions of NKK Switches M2011SS1W03 provided by its distributors.

Switch Toggle ON None OFF SPST Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
M Series 6 A Mini SPST On-None-Off Straight PC Mount Toggle Switch
Toggle Switch, SPST, On-off, Latched, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
SWITCH, TOGGLE, SPST, 6A, 125VAC; Switch Operation:On-Off; Contact Configuration:SPST; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage AC Nom:125V RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP