NKK Switches M2011S3A1W03

Switch Toggle SPST 6A 125V
$ 3.475
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches M2011S3A1W03.

RS (Formerly Allied Electronics)

Datasheet28 pages9 years ago

X-ON

Inventory History

1 year trend:
Restocked

CAD Models

Download NKK Switches M2011S3A1W03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Carling Technologies2M1-SP1-T1-B1-M2QE
Switch Toggle ON None ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-SP3-T1-B1-M2QE
Switch Toggle ON OFF ON SPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Carling Technologies2M1-DP1-T1-B1-M2QE
Switch Toggle ON None ON DPDT Round Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
NKK SwitchesM2011SS1W03
Switch Toggle ON None OFF SPST Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads
NKK SwitchesM2011SS1W03-BA
SWITCH, TOGGLE, MINI, SPST, ON-NONE-OFF, NON-ILLUM,.413 BAT, BLK CAP,6A,125VAC, STR PC
NKK SwitchesM2011SD1W03
SWITCH, TOGGLE, MINI, SPST, ON-NONE-OFF, NON-ILLUM,.413 BAT, NO CAP,6A,125VAC, STR PC

Descriptions

Descriptions of NKK Switches M2011S3A1W03 provided by its distributors.

SWITCH TOGGLE SPST 6A 125V
Toggle Switches Series M20 Miniature Bushing Mount
Toggle Switch, Spst, 6A, 125Vac, Panel; Switch Operation:On-None-Off; Contact Configuration:Spst; Illumination:Non Illuminated; Product Range:M Series; Switch Mounting:Panel Mount; Contact Current Max:6A; Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Nkk Switches M2011S3A1W03

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP