NKK Switches LP0115CMKW01C

Switch, P/b, SPDT, On-(on), Round, Snap-in Mnt, Non-illuminated, Red Cap, 3A, 125VAC, Qc
$ 10.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches LP0115CMKW01C.

Farnell

Datasheet6 pages14 years ago

TME

Factory Futures

Future Electronics

Mouser

Inventory History

3 month trend:
-69.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesLP0115CCKW01A
SWITCH, P/B, SPDT, ON-(ON),RND, BUSHING MNT, NON-ILLUM, BLK CAP W/WINDOW,3A,125VAC, QC
NKK SwitchesLP0115CCKW015FB
SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, GREEN LED,2V, WHITE CAP,3A,125VAC, QC
NKK SwitchesLP0115CCKW01F
SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, GREEN CAP,3A,125VAC, QC
SWITCH, P/B, SPST-CHANGEOVER, ON-MOM, SQ ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, SLDR
Switch Push Button N.O. SPDT Square Button 3A 12VDC Momentary Contact Panel Mount Solder Lug
Switch Push Button N.O./N.C. SPDT Square Plunger 3A 12VDC Momentary Contact Solder Lug Panel Mount

Descriptions

Descriptions of NKK Switches LP0115CMKW01C provided by its distributors.

SWITCH, P/B, SPDT, ON-(ON),ROUND, SNAP-IN MNT, NON-ILLUMINATED, RED CAP,3A,125VAC, QC
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, RED
Round Plunger On-Mom SPDT -17.30(Dia) 50000Cycles 30V 125V 50000Cycles 3A SPDT , 20mm*26.8mm
Pushbutton Switch, SPDT, On-(on), Momentary
Pushbutton Switches SPDT ON-(ON) 3A RED SNAP-IN MOUNT
SWITCH PUSHBUTTON SPDT 3A 125V
LP01 Series SPDT On-Momentary Solder Lug/Quick Connect Red Pushbutton
Switch, Pushbutton, Non-Illuminated, Spdt, 3A, Red; Product Range:Lp01 Series; Panel Cutout Diameter:17.3Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Red Rohs Compliant: Yes |Nkk Switches LP0115CMKW01C
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Flat Button / Switching Function = ON-(ON) / Contact Current = 3 A / Contact Voltage = 30 VDC / Contact Voltage = 125 VAC / Contact Voltage = 250 VAC / Cut Out Size (Diameter) mm = 17.3 / Legend = None / Termination Type = Soldering Lugs / Termination Type = Quick Connect Terminal, 2.8 x 0.5 mm / Mounting Type = Snap-In / Switch Material = Polybutylene Terephthalate (PBT) / Switch Colour = Black / Red / Series = LP01 / Standards Met = UL 94 V-0

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP