Descriptions of NKK Switches JWM11RAA provided by its distributors.
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
Switch, Rocker, Spst, 10A, 250Vac, Black; Illumination:Non Illuminated; Contact Configuration:Spst; Switch Operation:On-None-Off; Actuator/Cap Colour:Black; Switch Mounting:Panel Mount; Contact Current Max:10A Rohs Compliant: Yes |Nkk Switches JWM11RAA
Rocker Switch, SPST, On-off, Latched, Solder Terminal, Rocker Actuator, Panel Mount
SWITCH, ROCKER, SPST, ON-NONE-OFF, NON-ILLUM, NO BARRIER, BLK, NO LEGEND,10A,125VAC, QC
Rocker Switch SPST 10A (AC) 125V Panel Mount, Snap-In
Rocker Switch,SPST,2 Connections
Rocker/Paddle Switches 10A SPST ON OFF BLK
ROCKER SWITCH, SPST, ON-OFF, TV-5; Series:JW Series; Switch Function Type:On-None-Off; Contact Configuration:SPST; Voltage, Contact AC Max:250V; Max Contact Current AC:10A; Terminal Type:Solder Lug / Quick Connect; Actuator / Cap Colour:Black; Approval Bodies:CSA, VDE and UL Recognised; Approval Category:TV-5; Case Style:Rocker; Colour:Black; Contact Material:Silver alloy; Dielectric Strength, VAC:2000V ac; External Depth:27mm; Flammability Rating:UL 94V-0; Height:21.5mm; Material:Melamine; Material, Terminal:Brass with silver plating; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; Operating Force:3.92N; Panel Cutout Depth:24.0mm; Resistance, Contact:10mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Thickness, Panel Max:4.0mm; Thickness, Panel Min:1.0mm; Voltage, Contact AC:125V; Voltage, Insulation Resistance:500V dc; Width, External:18mm; Width, Panel Cut-out:15.4mm