E-Switch RR3130ABLKBLKFS

Switch Rocker ON OFF SPST Solder Lug Round Rocker 10A 250VAC 20000Cycles
$ 2.075
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch RR3130ABLKBLKFS.

IHS

Datasheet1 page3 years ago

JRH Electronics

New Yorker Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.26%

CAD Models

Download E-Switch RR3130ABLKBLKFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesCWSC11JDADS
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 9A 250VAC 30000Cycles
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation:On-Off; Contact Configuration:SPST;
Switch Rocker ON OFF SPST Solder LugCurved Rocker 15A 250VAC 30000Cycles
Switch Rocker ON OFF SPST Solder Lug Curved Rocker 15A 250VAC 30000Cycles
NKK SwitchesCWSA11AAN2S
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 6A 250VAC 30000Cycles
NKK SwitchesCWSA11AAN1S
Switch Rocker ON None OFF SPST Solder Lug Curved Rocker 6A 250VAC 30000Cycles

Descriptions

Descriptions of E-Switch RR3130ABLKBLKFS provided by its distributors.

Switch Rocker ON OFF SPST Solder Lug Round Rocker 10A 250VAC 20000Cycles
ROCKER SWITCH, RR3130,SPST, ON-NONE-OFF, ROUND BLK ROCKER,"I/O",10A,125VAC, SOLDE
Rocker Switch, SPST, Momentary, Solder Terminal, Panel Mount-threaded
Rocker Switch SPST 10A (AC) 125 V Panel Mount, Threaded Body with Nut
RR3130 Series 10 A SPST On-Off Solder Lug Panel Mount Rocker Switch
ESWCH RR3130ABLKBLKFS Switches > Rocker > Panel Mount Rocker > Round Rocker Switch
ROCKER SWITCH, SPST, 10A, 125VAC, PANEL; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Switch Mounting: Panel Mount; Actuator / Cap Colour: Black; Product Range: RR31 15N8788
Switch, Rocker, Spst, 10A, 125Vac, Black; Contacto, Configuración:Spst; Interruptor, Operación:On-Off; Color Del Actuador/Tapa:Negro; Montaje Del Interruptor:Panel; Contacto, Intensidad Max:10A; Contacto, Tensión Ac Nom:125V |E-Switch RR3130ABLKBLKFS

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR3130ABLKBLKFS.