NKK Switches JF15SP1H

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
$ 3.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches JF15SP1H.

element14 APAC

Datasheet6 pages14 years ago
Datasheet6 pages19 years ago

TME

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.14%

CAD Models

Download NKK Switches JF15SP1H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesJF15CP2C
Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
NKK SwitchesJF15CP2H
Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
TE Connectivity3-1825910-2
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 2.55N Thru-Hole Loose
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 2.55N Thru-Hole Stick
E-SwitchTL1105EF250Q
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 50VDC 2.45N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 16VDC 2.45N Thru-Hole T/R

Descriptions

Descriptions of NKK Switches JF15SP1H provided by its distributors.

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),SQUARE, NONILLUM, GRAY ACTUATOR,0.05A,24VDC, PC
JF Series SPST PC Terminal Gray Actuator Ultra-Thin Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 24V
24V(DC) Off-Mom SPST-NO 3N 500000Cycles 50mA 400¦Ìm 5.08mm 17.7mm*17.7mm*5.08mm
Ultra-Thin Tactile Switch 1NO Momentary Function Grey
Switch, Tactile, 0.05A, 24Vdc, Solder; Product Range:Jf Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Square Button; Actuating Force:300Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:- Rohs Compliant: Yes |Nkk Switches JF15SP1H

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • JF15SP-1H