NKK Switches JF15CP2C

Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
$ 2.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches JF15CP2C.

element14 APAC

Datasheet6 pages19 years ago
Datasheet0 pages0 years ago

TME

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.94%

CAD Models

Download NKK Switches JF15CP2C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

NKK SwitchesJF15CP2H
Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
NKK SwitchesJF15SP1H
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
TE Connectivity3-1825910-2
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 2.55N Thru-Hole Loose
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 3000000Cycle 2.55N Thru-Hole Stick
E-SwitchTL1105EF250Q
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 50VDC 2.45N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 16VDC 2.45N Thru-Hole T/R

Descriptions

Descriptions of NKK Switches JF15CP2C provided by its distributors.

Switch Tactile OFF (ON) SPST Flush Round Button PC Pins 0.05A 24VDC 500000Cycles 3N Thru-Hole
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),ROUND, NON-ILLUM, RED ACTUATOR,0.05A,24VDC, PC
SWITCH TACTILE SPST-NO 0.05A 24V
JF Series Ultra-Thin Sealed SPST 3 N Straight Through Hole Tactile Switch
Ultra-Thin Tactile Switch 1NO Momentary Function Red
Tactile Switch, Round, Red; Product Range:Jf Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Round Button; Actuating Force:300Gf; Contact Rating:50Ma At 24Vdc; Switch Dimensions (L X W):17.7Mm Rohs Compliant: Yes |Nkk Switches JF15CP2C

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • JF15CP-2C