NKK Switches JB15LPF

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
$ 2.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches JB15LPF.

Future Electronics

Datasheet6 pages14 years ago
Datasheet6 pages10 years ago
Datasheet6 pages19 years ago
Datasheet7 pages19 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.05%

Related Parts

NKK SwitchesJB15FH
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),FLAT BLUE BUTTON, SIDE ACT,0.05A,24VDC, R/A PC
NKK SwitchesJB15KH-6H
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
NKK SwitchesJB15LPE-JB
Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1000000Cycle 0.98N Thru-Hole Bag
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag

Descriptions

Descriptions of NKK Switches JB15LPF provided by its distributors.

Switch Tactile OFF (ON) SPST Flush Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole
SWITCH, SEALED, TACTILE, SPST, OFF-(ON),ILLUM, GREEN LED, NO CAP,0.05A,24VDC, STR PC
SWITCH TACTILE SPST-NO 0.05A 24V
24V(DC) Off-Mom SPST-NO 1.76N 5000000Cycles 50mA 250¦Ìm 10mm*10mm*6.3mm
SWITCH, TACTILE, 0.05A, 24VDC, SOLDER; Operating Force:1.76N; Contact Voltage DC Nom:24V; Current Max:50mA; Switch Terminals:Solder;
Switch, Tactile, 0.05A, 24Vdc, Solder; Product Range:Jb Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Plunger For Cap; Actuating Force:176Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:Ip67 Rohs Compliant: Yes |Nkk Switches JB15LPF
Contact Voltage = 24 VDC / Actuator Type = Short Push Plunger / Illumination = Yes / Contact Current = 50 mA / Mounting Type = Through Hole / Width mm = 11.5 / Series = JB / Length mm = 11.5 / Actuation Force N = 1.76 / Switching Function = Momentary Function / Illumination Supply Voltage V = 2.1 / Height mm = 4.2 / Contact Configuration = 1NO

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP