NKK Switches HS16-2SN

Switch, Rotary, SP11T, Shorting, 30 Deg, D-flat Shaft, 2P, 2-11 Pos, 12A, 125VAC, Solder
$ 27.97
Obsolete

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)HS16-2SN01Bulk
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches HS16-2SN.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-10-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

NKK SwitchesHS16-2S
SWITCH, ROTARY, SP11T, SHORTING,30 DEG, KNURLED SHAFT,2P,2-11 POS,12A,125VAC, SOLDER
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
ROTARY SWITCH, 30 DEG, # OF DECKS: 02, POLES/DECK: 1, POSITIONS/POLE: ADJ, CONT
Rotary Switch, 1/8 shaft, adjustable stop, 30° , 2 deck, 1 pole/deck, shortin
ElectroswitchD2D0212S
Rotary Switch, Circular, 0.55A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
ElectroswitchC4D0212S-A
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC

Descriptions

Descriptions of NKK Switches HS16-2SN provided by its distributors.

SWITCH, ROTARY, SP11T, SHORTING,30 DEG, D-FLAT SHAFT,2P,2-11 POS,12A,125VAC, SOLDER
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 12A 250VAC
Rotary Switch, 2 Positions, Circular, Quick Connect Terminal, Rotary Shaft Actuator, Panel Mount
SWITCH, ROTARY, 2POLE, 11 POSITION, PANEL; No. of Switch Positions:11 Position; No. of Poles:2 Pole; Angle of Throw:30°; Contact Current AC Max:12A; Contact Voltage AC Max:250V; Product Range:HS Series; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS-16-2SN