Grayhill 71BD30-02-1-AJS

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
$ 25.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 71BD30-02-1-AJS.

IHS

Datasheet14 pages11 years ago

Electro Sonic

Sager Electronics

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rotary Switch, 1/8 shaft, adjustable stop, 30° , 2 deck, 1 pole/deck, shortin
ROTARY SWITCH, 30 DEG, # OF DECKS: 02, POLES/DECK: 1, POSITIONS/POLE: ADJ, CONT
ElectroswitchC4D0212S-A
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 0.5A 125VAC 28VDC
Rotary Switch, 5 Positions, SP5T, Latched, Screw Terminal, Shaft Type Actuator, Panel Mount
NKK SwitchesHS16-2SN
SWITCH, ROTARY, SP11T, SHORTING,30 DEG, D-FLAT SHAFT,2P,2-11 POS,12A,125VAC, SOLDER
ElectroswitchD2D0212S
Rotary Switch, Circular, 0.55A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount

Descriptions

Descriptions of Grayhill 71BD30-02-1-AJS provided by its distributors.

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
0.25A 115VAC 30VDC 1/4" shaft, , 2 Deck Rotary Switch
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Rotary Sw, 1P, 12Pos, 0.25A, 115Vac/30Dc; No. Of Switch Positions:12 Position; No. Of Poles:1 Pole; Angle Of Throw:30°; Contact Current Ac Max:250Ma; Contact Voltage Ac Max:115V; Product Range:71 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71BD30-02-1-AJS

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON