Descriptions of NKK Switches GW12RCP provided by its distributors.
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Rocker Switch, SPDT, On-on, Solder Terminal, Rocker Actuator, Through Hole-straight
SWITCH, THIN ROCKER, SPDT, ON-NONE-ON, RED ACTUATOR, 0.4VA, 28VAC/DC, STR PC
GW Series 0.1 A SPDT On-None-On PC Pin Through Hole Rocker Switch
SWITCH, ROCKER, SPDT, 0.1A, 28VAC, RED
Rocker/Paddle Switches SPDT ON-ON RED ROCKER ACTUATOR
SWITCH, ROCKER, SPDT, 0.1A, 28VAC, RED; Contact Configuration:SPDT; Switch Operation:On-None-On; Current Max:100mA; Voltage AC
Switch, Rocker, Spdt, 0.1A, 28Vac, Red; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Red; Product Range:Gw Series; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches GW12RCP
Actuator Type = Paddle / Illumination = No / Contact Current = 100 mA / Termination Type = PC Terminal, Straight / Housing Material = Glass Fibre-Reinforced Polyamide / Mounting Type = Through Hole / Contact Voltage - AC V = 28 / Contact Voltage - DC V = 28 / Switch Colour = Black / Red / Poles = 1 / Width mm = 4.5 / Series = GW / Length mm = 7 / Legend = None / Switching Function = ON-ON / Height mm = 7 / Contact Configuration = 1CO / Cut Out Size (Rectangular) = 4.5 x 7 mm