NKK Switches GW12LCP

Switch Rocker ON None ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
$ 2.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches GW12LCP.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago
Datasheet4 pages9 years ago

TME

Mouser

Inventory History

3 month trend:
+5.59%

CAD Models

Download NKK Switches GW12LCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesGW12RHH
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK SwitchesGW12LCV
Switch Rocker ON None ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK SwitchesGW12LHP
NKK SWITCHES GW12LHP Rocker Switch, Non Illuminated, SPDT, On-On, Grey, Through Hole, 100 mA
NKK SwitchesGW12RHP
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK SwitchesGW12RCV
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles
NKK SwitchesGW12RCP
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles

Descriptions

Descriptions of NKK Switches GW12LCP provided by its distributors.

Switch Rocker ON None ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Rocker Switch, SPDT, On-on, Solder Terminal, Paddle Actuator, Through Hole-straight
SWITCH, THIN ROCKER, SPDT, ON-NONE-ON, RED PADDLE ACTUATOR,0.4VA,28VAC/DC, STR PC
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
SWITCH, ROCKER, SPDT, 0.1A, 28VAC, RED
Rocker/Paddle Switches SPDT ON-ON RED PADDLE ACTUATOR
Switch, Rocker, Spdt, 0.1A, 28Vac, Red; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Red; Product Range:Gw Series; Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches GW12LCP
Actuator Type = Paddle / Illumination = No / Contact Current = 100 mA / Termination Type = PC Terminal, Straight / Housing Material = Glass Fibre-Reinforced Polyamide / Mounting Type = Through Hole / Contact Voltage - AC V = 28 / Contact Voltage - DC V = 28 / Switch Colour = Black / Red / Poles = 1 / Width mm = 4.5 / Series = GW / Length mm = 7 / Legend = None / Switching Function = ON-ON / Height mm = 7 / Contact Configuration = 1CO / Cut Out Size (Rectangular) = 4.5 x 7 mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP