NKK Switches G12JPC

Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
$ 5.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches G12JPC.

TME

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-20.45%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2013-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesG12AP
Switch Toggle ON None ON SPDT Toggle PC Pins 0.1A 28VAC 28VDC 0.4W Thru-Hole
NKK SwitchesG13AP
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
NKK SwitchesG13AV
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

Descriptions

Descriptions of NKK Switches G12JPC provided by its distributors.

Switch Toggle ON None ON SPDT Lighted Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount
SWITCH, TOGGLE, SPDT, ON-NONE-ON, CLEAR ACT, ILLUM, RED LED,0.4A,28VAC/DC, STR PC
Toggle Switch, SPDT, On-on, Latched, 0.014A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight
Switch, Toggle, Spdt, 0.1A, 28Vac; Switch Operation:On-On; Contact Configuration:Spdt; Illumination:Illuminated; Product Range:G Series; Contact Current Max:100Ma; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G12JPC
TOGGLE SWITCH, ILLUM, RED; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:28V; Contact Voltage DC Nom:28V; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:Through Hole; SVHC:No SVHC (18-Jun-2012); Actuation Type:Lever; Colour:Red; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:0.1A; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current AC Max:0.1A; Contact Current DC Max:100mA; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:80mohm; Contact Resistance Max:80mohm; Contact Voltage AC Max:28V; Contact Voltage AC Nom:28V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; Dielectric Strength VDC:500VAC; External Depth:7mm; External Length / Height:13.4mm; External Width:4.5mm; Height:13.4mm; Insulation Resistance:500Mohm; Lever Length:3.8mm; No. of Mechanical Operations:100000; No. of Poles:1; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Panel Cutout Diameter:4mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP