NKK Switches FR01FR10H-S

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Tube
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches FR01FR10H-S.

Farnell

Datasheet0 pages0 years ago

Mouser

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-18.06%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2008-05-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsRTE1000V14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycle Thru-Hole Box
Grayhill94HAB10T
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsRTE1010N14
Switch DIP SP10T 10 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE1002V14
Switch DIP SP10T 10 Shaft 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Bulk
Grayhill94HAB10RAT
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Grayhill94HBB10RAT
Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of NKK Switches FR01FR10H-S provided by its distributors.

Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.1A 5VDC PC Pins 1000Cycles Thru-Hole Tube
SWITCH, DIP ROTARY, SCREWDRIVER ACT, ORANGE ACT, DECIMAL POS,100MA,5VDC, R/A PC
SWITCH ROTARY DIP BCD 100MA 5V / Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Rotary Switch, 10 Positions, SP10T, Circular, 0.1A, 5VDC, 3 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-right Angle
Switch Temperature range: -25 ... 85 °C Actuation: Side Connection: THD Contact material: Au Plated Mounting: Through Hole THT Pins: 4+1 Pitch: 2.54 mm Switching type: BCD
Switch, Rotary, 1Pole, 10 Position, 0.1A, 5V; No. Of Switch Positions:10 Position; No. Of Poles:1 Pole; Angle Of Throw:-; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Product Range:Fr01 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches FR01FR10H-S

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP