Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Grayhill 94HAB10T

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
$ 2.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 94HAB10T.

IHS

Datasheet3 pages13 years ago

Electro Sonic

Sager Electronics

Master Electronics

element14

Inventory History

3 month trend:
-32.00%

CAD Models

Download Grayhill 94HAB10T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Grayhill94HAB10RAT
Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
Grayhill94HBB10RAT
Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Grayhill94HCB10RAT
Switch DIP SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
APEMP36102
Switch DIP SP10T 10 Flush Screwdriver 0.1A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP SP10T 10 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
ROTARY DIP SWITCH, BCD, 10 POS, ROTARY FOR TOOL, 150MA, 24VDC, GOLD, R/A, PC

Descriptions

Descriptions of Grayhill 94HAB10T provided by its distributors.

Switch DIP SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
DIP Switch 10 Position 0.03 Amp @ 30 Volt Flush Screwdriver
SWITCH, DIP, 0.390 IN. L X 0.350 IN. W X 0.225 IN. H, 10, ROTARY, THRU-HOLE
94H Series 10 Position Through Hole Coded Rotary DIP Switch
10-Pin DIP Connector, 5.08mm Pitch, 10000 Cycles, TH, 9.91mm L × 9.65mm H
Coded Rotary Switches Rotary DIP Switch Flush 10Pos
Rotary DIP Switch Flush actuator w sm. arrow st
Transfer DIP Switch 10 Position Thru-Hole Mount
Rotary Coded Switch, 10 Positions, Binary Coded Decimal, Latched, 0.03A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Flush Type Actuator, Through Hole-straight
SWITCH, ROTARY DIP, 10 POSITION; Product Range:-; Switch Mounting:Through Hole; No. of Switch Positions:10 Position; Switching Voltage:30VDC; Output Code:BCD; Switching Current:30mA; Switch Construction:Sealed; Actuator
SWITCH, ROTARY DIP, 10 POSITION; Series:94H; Switch Type:DIL; Ways, No. of:10; Actuator Type:Flush Actuator; Lead Spacing:2.54mm; Max Contact Current DC:100mA; Terminal Type:Through Hole; External Depth:7.16mm; External Length / Height:10.16mm; No. of Pins:3; Switch Function Type:BCD; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Width, External:10.92mm

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 94HAB10T.