NKK Switches FMBP12BF

Membrane Keyboard Switch, 12 Switches, Momentary, 0.02A, 24VDC, 6N, Wire Terminal, Panel Mount
$ 40.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches FMBP12BF.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2009-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsKS11R22CBE
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
NKK SwitchesMB2011SB1G01-4B-A
SWITCH, MINI P/B, SPDT, ON-(ON),RND SHROUD, WHT CAP, BLK SHROUD,0.4A,28VAC/DC, SOLDER
NKK SwitchesNP0115AG03LD
SWITCH, P/B, SPST, OFF-(ON),SQ, STANDARD FORCE, AMBER LED, W/O CAP,0.4VA,28VAC/DC, PC
NKK SwitchesNP0115HG03LCF
SWITCH, P/B, SPST, OFF-(ON),SQUARE, HIGH FORCE, RED/GRN LED, NO CAP,0.4VA,28VAC/DC, PC
C&K ComponentsKS11R22CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R23CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk

Descriptions

Descriptions of NKK Switches FMBP12BF provided by its distributors.

Membrane Keyboard Switch, 12 Switches, Momentary, 0.02A, 24VDC, 6N, Wire Terminal, Panel Mount
KEYPAD,12 KEY,3X4,DOT ILLUMINATED-AMBER, MATRIX OUTPUT,0.02A,24VDC, PANEL MOUNT
Keypad 12 Cable 20mA 24VDC 1000000Cycles 6N
KEYPAD, 12KEY, 0.02A, 24VDC, ADHESIVE
1000000Cycles 24V 20mA , 74mm*93mm
SWITCH KEYPAD 12 KEY 0.02A 24V
Keypad, 12Key, 0.02A, 24Vdc, Adhesive; Product Range:Fm Series; Keypad Array:3 X 4; Keypad Output:Matrix; Housing Material:-; Contact Current Max:20Ma; Contact Voltage Dc Nom:24V; No. Of Keys:12; Panel Cutout Width:- Rohs Compliant: Yes |Nkk Switches FMBP12BF

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP