What’s new: Find the right parts faster with our redesigned experience

Learn more

NKK Switches NP0115AG03LD

Switch, P/b, SPST, Off-(on), Sq, Standard Force, Amber Led, W/o Cap, 0.4VA, 28VAC/DC, Pc
$ 7.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches NP0115AG03LD.

TME

Datasheet6 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

NKK SwitchesNP0115HG03LD-JD
SWITCH, P/B, SPST, OFF-(ON),SQ, HIGH FORCE, AMBER LED, CLR/AMBER CAP,0.4VA,28VAC/DC, PC
NKK SwitchesNP0115HG03NN
SWITCH, P/B, SPST, OFF-(ON),SQUARE, HIGH FORCE, NON-ILLUM, W/O CAP,0.4VA,28VAC/DC, PC
NKK SwitchesNP0115HG03LCF
SWITCH, P/B, SPST, OFF-(ON),SQUARE, HIGH FORCE, RED/GRN LED, NO CAP,0.4VA,28VAC/DC, PC
APEM302CBE
Switch Push Button N.O. SPST Round Plunger 20VAC 20VDC 0.4VA PC Pins Panel Mount/Through Hole
C&K Components8632ZGD2
Pushbutton Switches Switch Pb Spst Mom S older Lug
C&K Components8534T1ZBE3
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Panel Mount-Threaded

Descriptions

Descriptions of NKK Switches NP0115AG03LD provided by its distributors.

SWITCH, P/B, SPST, OFF-(ON),SQ, STANDARD FORCE, AMBER LED, W/O CAP,0.4VA,28VAC/DC, PC
Subminiature Smooth Actuation Pushbutton |Nkk Switches NP0115AG03LD
- SPST-NO 500000Cycles 28V 500000Cycles
SUBMINIATURE PUSHBUTTON/ILLUMINATED/PC
Contact Configuration = 1NO / Series = NP01 / Poles = 1 / Actuator Type = Square Button / Switching Function = OFF-(ON) / Contact Current = 100 mA / Contact Voltage = 28 VAC/DC / Legend = None / Termination Type = PCB Pins / Mounting Type = Through Hole / Switch Material = Polycarbonate / Illumination Type = LED / Illumination Colour = Amber / Illumination Supply Voltage V = 2 / Length mm = 12.5

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP