NKK Switches EB2065

Switch Push Button ON ON SPDT Square Button 3A 125VAC Alternate Contact Solder Lug Panel Mount
$ 7.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches EB2065.

Farnell

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.65%

Related Parts

NKK SwitchesEB2011-CH
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Panel Mount
NKK SwitchesEB2011
SWITCH, LIGHT TOUCH P/B, SPDT, ON-(ON), NO CAP, 3A, 125VAC, SILVER, SOLDER
NKK SwitchesEB2065-CA
Switch Push Button ON ON SPDT Round Plunger 3A 125VAC Alternate Contact Solder Lug Panel Mount
SWITCH, P/B, SPST-CHANGEOVER, ON-MOM, SQ ACTUATOR, BLACK, COPPER/SILVER,3A,12VDC, SLDR
PUSHBUTTON SWITCH, 700 SERIES, SPDT, ON-(ON),PLUNGER, 3A, 120VAC, 28VDC, SOLDER
Switch Push Button N.O. SPDT Square Button 3A 12VDC Momentary Contact Panel Mount Solder Lug

Descriptions

Descriptions of NKK Switches EB2065 provided by its distributors.

Switch Push Button ON ON SPDT Square Button 3A 125VAC Alternate Contact Solder Lug Panel Mount
SWITCH, P/B, SPDT, ON-ON, NO CAP, NO BEZEL, SILVER CONTACTS,3A,125VAC, SOLDER
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A; Contact Configuration:SPDT; Switch Operation:On-On; Voltage AC Nom:125V; DC
Square Button On-On SPDT -6.35(Dia) 100000Cycles 125V 25000Cycles 3A SPDT
Switch, Pushbutton, Non-Illuminated, Spdt, 3A; Product Range:Eb Series; Panel Cutout Diameter:6.4Mm; Contact Configuration:Spdt; Switch Operation:On-On; Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:3A Rohs Compliant: Yes |Nkk Switches EB2065
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 3 A @ 125 VAC / Contact Voltage = 125 VAC / Cut Out Size (Diameter) mm = 6.5 / Legend = None / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = Melamine Phenolic Resin / Series = EB / Standards Met = UL Listed / Standards Met = CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EB-2065