NKK Switches EB2011

Switch, Light Touch P/b, SPDT, On-(on), No Cap, 3A, 125VAC, Silver, Solder
$ 6.123
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches EB2011.

Future Electronics

Datasheet0 pages0 years ago

Farnell

TME

Inventory History

3 month trend:
-12.26%

Related Parts

NKK SwitchesEB2065-CA
Switch Push Button ON ON SPDT Round Plunger 3A 125VAC Alternate Contact Solder Lug Panel Mount
NKK SwitchesEB2011-CH
Pushbutton Switch, SPDT, On-(on), Momentary, Solder Terminal, Panel Mount
NKK SwitchesMB2065SB1W01-DA
Pushbutton Switch, SPDT, On-on, Alternate, Solder Terminal, Panel Mount
C&K ComponentsF8UEETB
Pushbutton Switch, 8PDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsF8UEE01A
Switch Push Button SPDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug

Descriptions

Descriptions of NKK Switches EB2011 provided by its distributors.

SWITCH, LIGHT TOUCH P/B, SPDT, ON-(ON), NO CAP, 3A, 125VAC, SILVER, SOLDER
Switch Push Button ON (ON) SPDT Square Button 3A 125VAC Momentary Contact Solder Lug Panel Mount
SWITCH PUSHBUTTON SPDT 3A 125V
EB Series SPDT On-Momentary Solder Lug Through Hole Pushbutton Switch
Switch, Pushbutton, Non-Illuminated, Spdt, 3A; Product Range:Eb Series; Panel Cutout Diameter:6.4Mm; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:3A Rohs Compliant: Yes |Nkk Switches EB2011
Contact Configuration = 1CO / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-(ON) / Contact Current = 3 A @ 125 VAC / Contact Voltage = 125 VAC / Cut Out Size (Diameter) mm = 6.5 / Legend = None / Termination Type = Solder Lug Terminal / Mounting Type = Panel Mount / Switch Material = Melamine Phenolic Resin / Series = EB / Standards Met = UL Listed / Standards Met = CSA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • EB-2011