NKK Switches CWSC11JDADS

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 9A 250VAC 30000Cycles
$ 4.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches CWSC11JDADS.

RS (Formerly Allied Electronics)

Datasheet5 pages9 years ago
Datasheet5 pages17 years ago
Datasheet5 pages21 years ago
Datasheet0 pages0 years ago

Newark

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-01-05
LTB Date2020-01-31
LTD Date2020-07-08

Related Parts

NKK SwitchesJWM11RA1A
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
NKK SwitchesJWM11RA2A
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 10A 250VAC 25000Cycles
NKK SwitchesJWMW11RA2A
SWITCH, SEALED, ROCKER, SPST, ON-NONE-OFF, NO BARRIER, BLACK, VERT I/O,10A,125VAC, QC
SWITCH, ROCKER, SPST, 15A, 125VAC, BLACK; Switch Operation:On-Off; Contact Configuration:SPST;
Switch Rocker ON OFF SPST Solder Lug Round Rocker 10A 250VAC 20000Cycles
Switch Rocker ON OFF SPST Solder LugCurved Rocker 15A 250VAC 30000Cycles

Descriptions

Descriptions of NKK Switches CWSC11JDADS provided by its distributors.

Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Curved Rocker 9A 250VAC 30000Cycles
SWITCH, ROCKER, SPST, ON-NONE-OFF, ILLUM, CLEAR/AMBER ACT, LED AMBER,9A,125VAC, SOLDER
Switch, Rocker, Spst, 9A, 125Vac; Switch Operation:on-None-Off; Contact Configuration:spst; Illumination:illuminated; Switch Mounting:panel Mount; Actuator / Cap Colour:transparent; Product Range:cwsc Series; Contact Voltage Vac:125Vrohs Compliant: Yes
SWITCH, SPST, ILLUM AMBER; Series:CWSC; Switch Function Type:SPST; Contact Configuration:SPST; Voltage, Contact AC Max:250V ac; Max Contact Current AC:9A; Terminal Type:Solder Lug / Quick Connect; Actuator / Cap Colour:Amber; Approval Category:UL Recognised; Behind Panel Depth:15.7mm; Colour:Black; Contact Current AC:6A; Dielectric Strength, VAC:3000V ac; External Depth:21.1mm; Illumination Colour:Amber; Max Operating Force:4.5N; Mounting Type:Panel Mount; No. of Electrical Operations:10000; No. of Mechanical Operations:30000; No. of Poles:1; Panel Cut-Out Size:12.9 x 19.2mm; Panel Cutout Depth:19.2mm; Resistance, Contact:20mohm; Resistance, Insulation:500Mohm; Temp, Op. Max:50°C; Temp, Op. Min:-10°C; Thickness, Panel Max:2.0mm; Thickness, Panel Min:0.75mm; Voltage, Contact AC:125V ac; Width, External:15.1mm; Width, Panel Cut-out:12.9mm; Width, Tab:2.79mm

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP