NKK Switches CKM12ATW01

Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
$ 15.73
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches CKM12ATW01.

Farnell

Datasheet6 pages13 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-4.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesCKL12BFW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKM12BFW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesSK12BAW01
NKK SWITCHES SK12BAW01 Keylock Switch, SK Series, SPDT, On-None-On, Solder, 3 A, 125 V
C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V
C&K ComponentsY108122A203NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY101132V203NQ
Switch Key Lock SPDT 90° Tubular Key 4A 250VAC 28VDC Solder Lug Panel Mount

Descriptions

Descriptions of NKK Switches CKM12ATW01 provided by its distributors.

Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
SWITCH, KEYLOCK, SPDT, ON-NONE-ON,16MM, KEY REMOVE POS 1,3,TUBE KEY,3A,250VAC, SOLDER
Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
Switch, Key Operated, Spdt, 3A, 250Vac; Switch Operation:On-None-On; Contact Configuration:Spdt; Product Range:Ck Series; No. Of Switch Positions:2 Position; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches CKM12ATW01
NKK CKM12ATW01 Key Switch, On/On, SPDT. More details: Key Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/On, Solder Lug Terminals, Mounting Hole 0.630 In. dia., AC Contact Rating 3A @ 240VAC, Stem Length 0.630 In., Stem Dia. and Thread Size 16mm x M16 P1, Key Removal Position 1 and 3, Key Type Tubular

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP